Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

APD-59AP-HV

ITT CANNON

Flange Receptacle, 4-way High Voltage

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flange Receptacle, 4-way High Voltage
Search Keywords: APD59APHV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    APD-59AP-HV
  • Alias/AKA:
    121583-0215
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Housing Material:
    PBT GF
  • Voltage Proof:
    3500 VAC, 60 seconds
  • Sealing:
    IP 67 (DIN EN 60529)
  • Vibration Resistance:
    Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
  • Contact Resistance:
    5 mΩ max
  • Operating Current:
    see derating curve (catalog)
  • Humidity Range:
    up to 95 %
  • Static Load, Mated Connector:
    250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
  • Static Load, Free Connector:
    350 N (ISO 15170-2, Sec. 4.6)
  • Coupling Torque:
    1,2 Nm max
  • Coupling Nut Material:
    PA 66 GF
  • Coding (Mechanical Keying And Visual Color Coding):
    Code 5 - orange (RAL 2003)
  • Operating Voltage:
    500 VDC
  • Series:
    APD High Voltage 4-way
  • Insulator Resistance:
    10 MΩ min.
  • Salt Spray:
    96 h, 35 °C (ISO 15170-2, Sec. 6.2)
  • Temperature Range:
    -40 °C up to 140 °C (ISO 15170-2, Sec. 6.4), 30g
  • Gender:
    Pin
  • Fluid Compatibility:
    Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
  • Sealing Material:
    HNBR (alternative FKM)
  • Connector Type:
    Flange Receptacle
  • Industrial Climate:
    SO2, 0,67 %
  • Durability Rating:
    50 Mating Cycles
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 651
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
5
$26.60
25
$26.20
50
$25.81
125
$25.42
250
$13.45
375
$9.47
500 +
$9.28
Click for Quote
Log in to unlock special pricing