Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

APD-4AP19S

ITT CANNON

blue (RAL 5012) Flange Receptacle 19-way

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
blue (RAL 5012) Flange Receptacle 19-way
Search Keywords: APD4AP19S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    APD-4AP19S
  • Alias/AKA:
    121583-0126
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Salt Spray:
    96 h, 35 °C (ISO 15170-2, Sec. 6.2)
  • Durability Rating:
    50 Mating Cycles
  • Insulator Resistance:
    10 MΩ min.
  • Connector Type:
    Flange Receptacle
  • Sealing Material:
    FKM
  • Voltage Proof:
    1000 VAC, 60 seconds
  • Series:
    APD 19-way
  • Housing Material:
    PBT GF
  • Temperature Range:
    -40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
  • Industrial Climate:
    SO2, 0,67 %
  • Gender:
    Pin
  • Vibration Resistance:
    Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
  • Dynamic Impact:
    Free fall with cable (EN 61984 Sec. A9, height 1m)
  • Contact Resistance:
    5 mΩ max
  • Coupling Nut Material:
    PA 46 GF
  • Operating Current:
    see derating curve (catalog)
  • Coding (Mechanical Keying And Visual Color Coding):
    Code 4 - blue (RAL 5012)
  • Sealing:
    IP 67 (DIN EN 60529)
  • Operating Voltage:
    48 VDC
  • Static Load:
    250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
  • Coupling Torque:
    3.5 Nm max
  • Humidity Range:
    up to 95 %
  • Fluid Compatibility:
    Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
20
12 Weeks can ship 2/14/25
Backorder
Qty
Unit Price
20
$35.54
40
$21.87
60
$17.32
80 +
$16.97
Click for Quote
Log in to unlock special pricing