Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

APD-2AP19S-F

ITT CANNON

grey (RAL 7036) Flange Receptacle 19-way with o-ring for front panel mounting

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
grey (RAL 7036) Flange Receptacle 19-way with o-ring for front panel mounting
Search Keywords: APD2AP19SF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    APD-2AP19S-F
  • Alias/AKA:
    121583-0130
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Static Load:
    250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
  • Coding (Mechanical Keying And Visual Color Coding):
    Code 2 - grey (RAL 7036)
  • Vibration Resistance:
    Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
  • Gender:
    Pin
  • Coupling Torque:
    3.5 Nm max
  • Salt Spray:
    96 h, 35 °C (ISO 15170-2, Sec. 6.2)
  • Voltage Proof:
    1000 VAC, 60 seconds
  • Operating Voltage:
    48 VDC
  • Coupling Nut Material:
    PA 46 GF
  • Contact Resistance:
    5 mΩ max
  • Sealing:
    IP 67 (DIN EN 60529)
  • Durability Rating:
    50 Mating Cycles
  • Housing Material:
    PBT GF
  • Operating Current:
    see derating curve (catalog)
  • Humidity Range:
    up to 95 %
  • Series:
    APD 19-way
  • Mounting Method:
    Front Mount
  • Insulator Resistance:
    10 MΩ min.
  • Temperature Range:
    -40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
  • Industrial Climate:
    SO2, 0,67 %
  • Connector Type:
    Flange Receptacle
  • Fluid Compatibility:
    Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
  • Sealing Material:
    FKM
  • Dynamic Impact:
    Free fall with cable (EN 61984 Sec. A9, height 1m)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
20
12 Weeks can ship 2/14/25
Backorder
Qty
Unit Price
20
$43.16
40
$26.56
60
$21.03
80 +
$20.61
Click for Quote
Log in to unlock special pricing