Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

132042-0167

ITT CANNON

Circular Connector, 10 Contact(S), Female, Solder Terminal, Receptacle

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector, 10 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320420167
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    132042-0167
  • Alias/AKA:
    PLC3G823010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Current Rating:
    3 A
  • Sealing Class:
    IP50
  • Max# Awg:
    28
  • Test Voltage:
    0.85 kv r ms
  • Outer Shell Material:
    Grey PSU
  • Solder Bucket:
    Ø 0.45 mm
  • Connector Type:
    Inline receptacle with cable collet and nut for fitting a bend relief
  • Number of Contacts:
    10 Pin Ø 0.5 mm
  • Coding:
    0° (Standard)
  • Back Nut Color:
    Grey
  • Operating Temperature:
    -50°/+150 °
  • Durability Rating:
    2000 Cycles
  • Creepage And Clearance Distance:
    0.5 mm
  • Cable Collet:
    Ø6.5mm(cableØ=5.3 to 6.5mm)
  • Contact Plating:
    Gold plating 20µ
  • Series:
    Plastic Push Pull
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
MOQ for out of Stock Qty:
50
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
1
$58.68
10
$37.89
25
$36.71
50
$35.60
100
$35.06
150
$34.54
200 +
$34.02
Click for Quote
Log in to unlock special pricing