Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

115282-0214

ITT CANNON

Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Search Keywords: 1152820214
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    115282-0214
  • Alias/AKA:
    KPSE6E14-19S-DN
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    PL
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Number of Contacts:
    19 contacts size 20
  • Contact Rating Awg20:
    7,5 A
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Material:
    Copper Alloy
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Test Voltage:
    1500 Vrms
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator And Grommet Material:
    Polychloroprene
  • Shell Material:
    Aluminium alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Shell Style:
    Straight Plug
  • Contact Type:
    Crimp Contacts
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Mating Cycles:
    500 min
  • Gender:
    Socket
  • Contacts Installed:
    not assembled, packed separately
  • Contact Arrangement:
    14-19
  • Shell Size:
    14
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Endbell Style:
    Shrink boot adapter
  • Insulator Resistance:
    ≈5000 MOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
14 Weeks can ship 2/18/25
Backorder
Qty
Unit Price
1
$56.36
5
$50.29
10
$48.79
25
$46.70
50
$44.78
100
$38.53
250 +
$33.07
Click for Quote
Log in to unlock special pricing