Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

115282-0010

ITT CANNON

KPT6E106SDN; MIL-DTL 26482 Series I & Mil Battery;

+ see all

Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KPT6E106SDN; MIL-DTL 26482 Series I & Mil Battery;
Search Keywords: 1152820010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    115282-0010
  • Alias/AKA:
    KPT6E10-6S-DN
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Mating Cycles:
    500 min
  • Shell Size:
    10
  • Insulator Resistance:
    ≈5000 MOhm
  • Contact Type:
    Solder Cup
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Shell Material:
    Aluminium alloy
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Test Voltage:
    1500 Vrms
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Material:
    Copper Alloy
  • Shell Style:
    Straight Plug
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Endbell Style:
    Shrink boot adapter
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Contact Arrangement:
    10-6
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Gender:
    Socket
  • Contact Rating Awg20:
    7,5 A
  • Insulator And Grommet Material:
    Polychloroprene
  • Number of Contacts:
    6 contacts size 20
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
13
34 Weeks can ship 7/7/25
Backorder
Qty
Unit Price
13
$61.85
25
$39.58
38
$30.93
50 +
$30.31
Click for Quote
Log in to unlock special pricing