Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

115282-0006

ITT CANNON

KPT6E833SDN; MIL-DTL 26482 Series I & Mil Battery;

+ see all

Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KPT6E833SDN; MIL-DTL 26482 Series I & Mil Battery;
Search Keywords: 1152820006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    115282-0006
  • Alias/AKA:
    KPT6E8-33S-DN
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    PL
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Insulator Resistance:
    ≈5000 MOhm
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Number of Contacts:
    3 contacts size 20
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Size:
    8
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Endbell Style:
    Shrink boot adapter
  • Insulator And Grommet Material:
    Polychloroprene
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Contact Type:
    Solder Cup
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Contact Material:
    Copper Alloy
  • Contact Arrangement:
    8-33
  • Mating Cycles:
    500 min
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Style:
    Straight Plug
  • Test Voltage:
    1500 Vrms
  • Gender:
    Socket
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Contact Rating Awg20:
    7,5 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
13
14 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
13
$56.08
25
$35.89
38
$28.04
50 +
$27.48
Click for Quote
Log in to unlock special pricing