Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

115246-0015

ITT CANNON

KPSE08F168P; MIL-DTL 26482 Series I & Mil Battery;

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KPSE08F168P; MIL-DTL 26482 Series I & Mil Battery;
Search Keywords: 1152460015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    115246-0015
  • Alias/AKA:
    KPSE08F16-8P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    8 contacts size 16
  • Contact Arrangement:
    16-8
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Gender:
    Pin
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Endbell Style:
    Grommet seal with strain relief
  • Shell Size:
    16
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    ≈5000 MOhm
  • Contacts Installed:
    not assembled, packed separately
  • Test Voltage:
    2300 Vrms
  • Shell Material:
    Aluminium alloy
  • Contact Rating Awg16:
    13,0 A
  • Insulator And Grommet Material:
    Polychloroprene
  • Shell Style:
    Plug with 90° termination
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Type:
    Crimp Contacts
  • Contact Plating:
    Gold Plated
  • Mating Cycles:
    500 min
  • Contact Material:
    Copper Alloy
  • Vibration:
    200 m/s² at 10 to 2000 Hz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
13
34 Weeks can ship 6/16/25
Backorder
Qty
Unit Price
13
$201.94
25
$111.19
38
$77.21
50 +
$75.67
Click for Quote
Log in to unlock special pricing