Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

115245-0007

ITT CANNON

KPSE08E145P; MIL-DTL 26482 Series I & Mil Battery;

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KPSE08E145P; MIL-DTL 26482 Series I & Mil Battery;
Search Keywords: 1152450007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    115245-0007
  • Alias/AKA:
    KPSE08E14-5P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Rating Awg16:
    13,0 A
  • Contact Plating:
    Gold Plated
  • Insulator And Grommet Material:
    Polychloroprene
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Contacts Installed:
    not assembled, packed separately
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Gender:
    Pin
  • Insulator Resistance:
    ≈5000 MOhm
  • Shell Material:
    Aluminium alloy
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Shell Style:
    Plug with 90° termination
  • Shell Size:
    14
  • Number of Contacts:
    5 contacts size 16
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Endbell Style:
    Grommet seal
  • Test Voltage:
    2300 Vrms
  • Mating Cycles:
    500 min
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Arrangement:
    14-5
  • Contact Type:
    Crimp Contacts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
13
34 Weeks can ship 7/7/25
Backorder
Qty
Unit Price
13
$175.92
25
$96.86
38
$67.26
50 +
$65.92
Click for Quote
Log in to unlock special pricing