Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

115227-0228

ITT CANNON

KPSE01F2221P; MIL-DTL 26482 Series I & Mil Battery

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KPSE01F2221P; MIL-DTL 26482 Series I & Mil Battery
Search Keywords: 1152270228
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    115227-0228
  • Alias/AKA:
    KPSE01F22-21P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    22
  • Contacts Installed:
    not assembled, packed separately
  • Insulator And Grommet Material:
    Polychloroprene
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Number of Contacts:
    21 contacts size 16
  • Contact Type:
    Crimp Contacts
  • Contact Rating Awg16:
    13,0 A
  • Contact Arrangement:
    22-21
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Endbell Style:
    Grommet seal with strain relief
  • Mating Cycles:
    500 min
  • Shell Style:
    Cable connecting plug
  • Contact Material:
    Copper Alloy
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Test Voltage:
    2300 Vrms
  • Gender:
    Pin
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Insulator Resistance:
    ≈5000 MOhm
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Shell Material:
    Aluminium alloy
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Plating:
    Gold Plated
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
13
34 Weeks can ship 6/16/25
Backorder
Qty
Unit Price
13
$194.55
25
$107.12
38
$74.39
50 +
$72.90
Click for Quote
Log in to unlock special pricing