Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

065031-0002

ITT CANNON

MIL Series Circular Connector - Straight Plug - Shell 16 - 8 Contacts - Crimp Sockets Supplied - Aluminum Alloy

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MIL Series Circular Connector - Straight Plug - Shell 16 - 8 Contacts - Crimp Sockets Supplied - Aluminum Alloy
Search Keywords: 0650310002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    065031-0002
  • Alias/AKA:
    KPSE06E16-8S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8535908040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator Resistance:
    ≈5000 MOhm
  • Number of Contacts:
    8 contacts size 16
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Arrangement:
    16-8
  • Contact Rating Awg16:
    13,0 A
  • Shell Size:
    16
  • Insulator And Grommet Material:
    Polychloroprene
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Endbell Style:
    Grommet seal
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Shell Material:
    Aluminium alloy
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Mating Cycles:
    500 min
  • Test Voltage:
    2300 Vrms
  • Contact Material:
    Copper Alloy
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Contact Type:
    Crimp Contacts
  • Contacts Installed:
    not assembled, packed separately
  • Contact Plating:
    Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Shell Style:
    Straight Plug
  • Gender:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
MOQ for out of Stock Qty:
13
34 Weeks can ship 7/2/25
ADD TO CART
Qty
Unit Price
1
$68.90
5
$55.61
10
$55.06
13
$53.36
25
$51.72
38
$51.21
50 +
$50.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5