Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

051524-0000

ITT CANNON

D-Sub Plug - Male Pins - 37 Position - 2 Rows - 4 (DC, C) Shell Size - 7.5A - Solder Cup Termination - Panel Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-Sub Plug - Male Pins - 37 Position - 2 Rows - 4 (DC, C) Shell Size - 7.5A - Solder Cup Termination - Panel Mount.
Search Keywords: 0515240000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    051524-0000
  • Alias/AKA:
    DCMM-37P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Pin
  • Operating Temperature:
    -55°/+150 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in
On Order:
500   can ship 1/8/25
150   can ship 3/20/25
21 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
1
$52.59
5
$49.93
25
$45.50
50
$43.98
100
$41.55
250
$40.34
500 +
$38.34
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5