Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HIP6301CBZ

Intersil

Current Mode PWM Controller 1.1V to 1.85V 120A 20-Pin SOIC W

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Current Mode PWM Controller 1.1V to 1.85V 120A 20-Pin SOIC W
Search Keywords: HIP6301CBZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Intersil
  • Part No:
    HIP6301CBZ
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Duty Cycle:
    75(Typ) %
  • Dimension:
    13(Max) x 7.6(Max) x 2.35(Max) mm
  • Adjustable Output:
    Yes
  • Family:
    HIP6301
  • Fall Time:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$16.47
26
$6.99
101
$3.33
250 +
$3.07
Click for Quote
Log in to unlock special pricing