Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Indicators 6VAC/6VDC 100mA Incandescent Lamp Round Quick Connect/Solder Lug Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 6VAC/6VDC 100mA Incandescent Lamp Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LB1P1T01G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    LB1P-1T01G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • Bezel Shape:
    Round
  • Bezel Color:
    N/A
  • Lens Shape:
    Round Raised
  • Lens Color:
    Green
  • Light Source:
    Incandescent Lamp
  • Light Source Color:
    Green
  • Typical Operating Voltage:
    6,6 VAC|VDC
  • Typical Operating Current:
    100 mA
  • Terminal Type:
    Quick Connect/Solder
  • Family:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
9 Weeks can ship 10/25/24
Backorder
Qty
Unit Price
5
$16.18
25
$14.62
50
$13.94
100
$13.33
250
$12.76
500
$12.41
1,000 +
$12.22
Click for Quote
Log in to unlock special pricing