Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HW1F-31F11QD-A-120V

IDEC Corporation

Switch Selector N.O./N.C. SPST 45° Knob 10A Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Selector N.O./N.C. SPST 45° Knob 10A Screw Panel Mount
Search Keywords: HW1F31F11QDA120V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HW1F-31F11QD-A-120V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Knob
  • Maximum Current Rating:
    10 A
  • Terminal Type:
    Screw
  • Angle of Throw:
    45 °
  • Switch Configuration:
    N.O./N.C.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 9/13/24
Backorder
Qty
Unit Price
1
€45.708
5
€40.649
10
€39.402
25
€38.214
50
€36.056
100
€35.056
250 +
€34.531
Click for Quote
Log in to unlock special pricing