Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HW1B-V422-R

IDEC Corporation

Switch Emergency Stop N.O./N.C. 4PST Mushroom Button 10A 440VAC 220VDC 745.7VA Spring-Up Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.O./N.C. 4PST Mushroom Button 10A 440VAC 220VDC 745.7VA Spring-Up Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HW1B-V422-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205599000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Diameter:
    29 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    4PST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    220 V
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Spring-Up
  • IP Rating:
    IP65
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HW1B-V4F22-R
HW1B-V4F22-R
VIEW PRODUCT
E-stop Pushbutton, 22mm, Pushlock - Turn Reset, 2NO-2NC | IDEC C