Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A
Search Keywords: HE2BM211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HE2B-M211
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Enabling Switch
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Maximum Current Rating:
    2@125VAC 30VDC A
  • Operating Temperature:
    -25 to 60 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 8/19/24
Backorder
Qty
Unit Price
1
$42.12
5
$37.46
10
$36.90
25
$35.22
50
$33.22
100
$32.72
250 +
$31.86
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5