C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Keyed Operator - Oversize Round - 3 Position - 5/8” (16mm) Mounting Holes.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
Photoelectric Sensor Light ON/Dark ON NPN
Photoelectric Sensor Diffuse-Reflective 0.1m
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin