Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 125VDC Solder Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 125VDC Solder Panel Mount
Search Keywords: HA1BV2E2R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HA1B-V2E2R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Actuator Diameter:
    24.9 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    DPST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    125 V
  • Maximum Current Rating:
    5@125VAC A
  • Terminal Type:
    Solder
  • IP Rating:
    IP65
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
XA1E-BV3U02T-R
XA1E-BV3U02T-R
VIEW PRODUCT
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC