Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FL1B-M08D2R2

IDEC Corporation

I/O Module Relays I/O Module 24VDC/24VAC 75mA DIN Rail

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
I/O Module Relays I/O Module 24VDC/24VAC 75mA DIN Rail
Search Keywords: FL1BM08D2R2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    FL1B-M08D2R2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    24,24 VDC|VAC
  • Maximum Input Voltage:
    28.8,26.4 VDC|VAC
  • I/O Isolation Voltage:
    N/A
  • Mounting:
    DIN Rail
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
FL1F-M08D2R2
FL1F-M08D2R2
VIEW PRODUCT
4in 4out 24 VAC-DC Exp. Module