Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Module Relays Input Module 24VDC-IN 30mA DIN Rail

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
I/O Module Relays Input Module 24VDC-IN 30mA DIN Rail
Search Keywords: FC4AJ8AT1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    FC4A-J8AT1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Solid State
  • Typical Input Voltage:
    24 VDC
  • Maximum Input Voltage:
    28.8 VDC
  • Minimum Load Voltage:
    N/A
  • Maximum Load Voltage:
    N/A
  • Maximum Load Current:
    N/A
  • I/O Isolation Voltage:
    N/A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -50 to 150 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
FC6A-J8CU1
FC6A-J8CU1
VIEW PRODUCT
Module, FC6A SERIES MicroSmart, Analog, 8 In Thermo Thermistor M