Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FB1W-XW1E-BV411MR

IDEC Corporation

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Search Keywords: FB1WXW1EBV411MR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    FB1W-XW1E-BV411MR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Actuator Diameter:
    40 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    SPST/SPST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    250 V
  • Maximum Current Rating:
    5@125VAC A
  • Terminal Type:
    Screw
  • IP Rating:
    IP65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
3 Weeks can ship 9/13/24
ADD TO CART
Qty
Unit Price
1
€72.745
5
€65.142
10
€63.261
25
€58.242
50
€57.361
100
€56.499
250 +
€54.638
Click for Quote
Log in to unlock special pricing