Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Pushbutton Cap - 40mm Pushlock Key Reset - TW Series - Red.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 37 Contacts.
3 CIR UNIV M-N-L PLUG
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
Switch, Operator, Non-Illum, 40mm Pushlock Key Reset | IDEC Corporation AXW-300
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.