Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

APW199D-Y-24V

IDEC Corporation

Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
Search Keywords: APW199DY24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    APW199D-Y-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bezel Shape:
    Round
  • Bezel Color:
    N/A
  • Lens Shape:
    Round Raised
  • Lens Color:
    Yellow
  • Light Source:
    LED
  • Light Source Color:
    N/A
  • Typical Operating Voltage:
    24,24 VAC|VDC
  • Typical Operating Current:
    N/A
  • Terminal Type:
    Screw
  • Family:
    APW
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
3 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
1
$32.25
10
$28.79
25
$28.50
50
$28.22
100
$27.93
250
$27.65
500 +
$27.38
Click for Quote
Log in to unlock special pricing