Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

RR3B-ULSAC24V

IDEC Corporation

Relay Side Mount 3PDT 10A 24VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay Side Mount 3PDT 10A 24VAC
Search Keywords: RR3BULSAC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RR3B-ULSAC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PDT10703
  • Mounting:
    Flange Mount10716
  • Termination Style:
    N/A
  • Push to Test Button:
    No10724
  • Led Indicator:
    Yes10708
  • Operating Temperature:
    -25 to 40 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$38.62
10
$25.91
25
$22.67
50
$20.26
100
$18.68
250
$18.49
500 +
$18.31
Click for Quote
Log in to unlock special pricing