Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RQ2V-CN-A230

IDEC Corporation

Electromechanical Relay 230VAC 32.5KOhm 8A DPDT(29x13x16)mm THT General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 230VAC 32.5KOhm 8A DPDT(29x13x16)mm THT General Purpose Relay
Search Keywords: RQ2VCNA230
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RQ2V-CN-A230
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    230 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    8 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    32.5 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
9 Weeks can ship 1/27/25
Backorder
Qty
Unit Price
5
$12.02
25
$10.44
50
$9.97
100
$9.25
250
$8.74
500
$8.51
1,000 +
$8.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5