Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Circuit Protector - 2 Pole - 10A - 250V AC/125V DC - Series Trip - Medium Time Delay Curve - DIN Rail Mount.
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
Socket Contact - Female - NH and SM Connector Housings - 0.08 to 0.3mm² - 28 to 22AWG - 3A...
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pi...
High Performance Cable 2Conductors 22AWG 600V White