Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LB1K-21T1VB

IDEC Corporation

Switch Key Lock SPDT 90° Flat Key 5A 250VAC 125VDC PC Pins 250000Cycles Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock SPDT 90° Flat Key 5A 250VAC 125VDC PC Pins 250000Cycles Panel Mount/Through Hole
Search Keywords: LB1K21T1VB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    LB1K-21T1VB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    Right
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    SPDT
  • Contact Rating @ Voltage:
    5@125VAC A
  • Terminal Type:
    PC Pins
  • Bezel Style:
    Round
  • Operating Temperature:
    -25 to 55 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/23/25
Backorder
Qty
Unit Price
1
$36.53
5
$32.60
10
$32.11
25
$30.71
50
$29.03
100
$28.59
250 +
$27.88
Click for Quote
Log in to unlock special pricing