Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Switch Access Square Operator Push Button Switch
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
DC Fan Axial Ball Bearing 12V 7V to 13.8V 81.97CFM 48.2dB (92 X 92 X 25.4mm)
Contact Block - TWN/TWND Series - 1NO - Universal Type.
Full Voltage Adapter - Polyamide For ø22 HW Series.
External Operating Handles Are Generally Directly Manual Operated
PTL 1X2 CAP FREE HANG STD TEMP KEY A NAT