Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HS5E-A4405-G

IDEC Corporation

Switch Safety Interlock N.C. DPST Key 2A 250VAC 250VDC Screw Mount Cable 1000000Cycles

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.C. DPST Key 2A 250VAC 250VDC Screw Mount Cable 1000000Cycles
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HS5E-A4405-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    DPST
  • Maximum Current Rating:
    2@125VAC 30VDC A
  • Terminal Type:
    Wire Lead
  • Switch Configuration:
    N.C.
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HS5L-VA44M-G
HS5L-VA44M-G
VIEW PRODUCT
Safety Interlock Switch - With Solenoid - HS5L - DPST-NO/NC - Sp
CUSTOMERS ALSO BOUGHT
5