Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Safety Interlock N.C. DPST Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.C. DPST Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HS5B-02B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Door Interlock
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    DPST
  • Maximum Current Rating:
    10@125VAC A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -20 to 70 °C
  • IP Rating:
    IP67
  • Dimension:
    30 x 30 x 91 mm
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HS5D-02RN
HS5D-02RN
VIEW PRODUCT
Switch Safety Interlock N.C. DPST Key Screw Mount Conduit