Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON OFF DPST Round Lever Screw 16A 250VAC 745.7VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF DPST Round Lever Screw 16A 250VAC 745.7VA Panel Mount with Threads
Search Keywords: 774096
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ideal Industries Inc
  • Part No:
    774096
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    745.7 A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Terminal Type:
    Screw
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$24.29
10
$21.75
25
$21.12
50
$20.53
100
$19.45
250
$18.95
500 +
$18.66
Click for Quote
Log in to unlock special pricing