Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HBL1201I

Hubbell

Wall Switch - Single Pole - 15A 120/277VAC - Ivory Toggle - Back & Side Wired

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Wall Switch - Single Pole - 15A 120/277VAC - Ivory Toggle - Back & Side Wired
Search Keywords: HBL1201I
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL1201I
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    15@277VAC A
  • Actuator Style:
    Lever
  • Mounting:
    Panel Mount with Frame
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    103.19 x 33.34 x 47.63 mm
  • Operating Temperature:
    -40 to 115 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 1/2/25
Backorder
Qty
Unit Price
10
$19.85
30
$19.25
50
$18.70
100
$17.67
250
$17.20
500
$16.94
1,000 +
$16.54
Click for Quote
Log in to unlock special pricing