Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5362BK

Hubbell

Conn Power RCP 4Power/2Ground POS Screw ST Panel Mount 6 Terminal 2 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power RCP 4Power/2Ground POS Screw ST Panel Mount 6 Terminal 2 Port
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    5362BK
  • Alias/AKA:
    HBL5362BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    4Power/2Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
ADD TO CART
Qty
Unit Price
1
$80.267
2
$72.970
10
$26.440
25
$24.530
50
$22.900
100 +
$21.480
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
HBL5362BK
HBL5362BK
VIEW PRODUCT
DUP RCPT, HD IND GRD, 20A 125V, 5-20R, BK