Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WA-1RX38-A41

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC) Maintained Contact, 20 A 125/250/480 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: WA Series, Single Pole Normally Closed (SPNC) Maintained Contact, 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, Gold-Plated Contacts, Pin Plunger, 8-32 Thread Screw Termination Inserts, No Terminal Hardware Furnished, Red Plastic Manual Reset on Bottom of Case, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: WA1RX38A41
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    WA-1RX38-A41
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    1118.55 A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    4.45 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.45 x 45.67 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
50
12 Weeks can ship 2/13/25
Backorder
Qty
Unit Price
50
$70.48
100
$37.31
150
$26.26
200 +
$25.73
Click for Quote
Log in to unlock special pricing