Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V15W11-EZ200-W3

Honeywell

Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 250VDC 74.57VA 1.96N Screw Mount Quick Connect Automotive Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 250VDC 74.57VA 1.96N Screw Mount Quick Connect Automotive Medical
Search Keywords: V15W11EZ200W3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V15W11-EZ200-W3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    74.57@(cUL/UL) A
  • Maximum Movement Differential:
    0.4 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    Quick Connect
  • Dimension:
    41.4 x 10.3 x 19.1 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$9.441
25
$7.747
50
$7.631
100
$7.284
250
$6.685
500
$6.584
1,000
$6.486
3,000 +
$4.633
Click for Quote
Log in to unlock special pricing