Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSCSNBN001NDAC5

Honeywell

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 5% Total Error Band, SIP, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 5% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 1 inH₂O Differential, Amplified Analog Output, 5 to 85% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: SSCSNBN001NDAC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SSCSNBN001NDAC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    0 to 1 inH2O
  • Media:
    Air,Gas
  • Output Voltage:
    0.5 to 4.5 V
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    27.31 x 25.3 x 22.87 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
36 Weeks can ship 6/23/25
Backorder
Qty
Unit Price
25
$142.63
50
$75.51
75
$53.14
100 +
$52.07
Click for Quote
Log in to unlock special pricing