Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SPTMA0030PA4W02

Honeywell

Pressure Sensor 0psi to 30psi Absolute 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 30psi Absolute 4-Pin
Search Keywords: SPTMA0030PA4W02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SPTMA0030PA4W02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    4 to 20 mA
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    22 dia x 92 mm
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 30 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    12.5 to 24 V
  • Response Time:
    5 mS
  • Electrical Termination:
    Wire Leads
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
MOQ for out of Stock Qty:
7
24 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
1
$746.59
5
$723.80
7
$712.94
13
$702.25
19
$691.71
25 +
$681.34
Click for Quote
Log in to unlock special pricing