Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SD5491-004

Honeywell

Phototransistor IR Chip Silicon 935nm 3-Pin TO-18

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Phototransistor IR Chip Silicon 935nm 3-Pin TO-18
Product Highlights:
  • TO-18 metal can package
  • 12 ° (nominal)acceptance angle
  • Wide operating temperature range [-55 °C to 125 °C]
  • Fast response time
  • Wide sensitivity ranges
  • External base connection for added control
  • Mechanically and spectrally matched to SE3450/5450, SE3455/5455 and SE3470/5470 infrared emitting diodes
Search Keywords: SD5491004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SD5491-004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541407080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Lens Color:
    N/A
  • Lens Dimensions:
    4.06 mm
  • Maximum Collector Current:
    N/A
  • Cut-Off Filter:
    N/A
  • Dimension:
    5.97 x 5.38(Max) mm
  • Half Intensity Angle Degrees:
    12 °
  • Fabrication Technology:
    NPN Transistor
  • Family:
    SD5491
  • Lens Shape Type:
    Domed
  • Material:
    Silicon
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$10.917
25
$6.206
100
$5.174
300
$4.958
500
$4.909
1,000
$4.860
2,500
$4.811
5,000 +
$4.763
Click for Quote
Log in to unlock special pricing