Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PX3AF1BH150PSAAX

Honeywell

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Sealed Gage

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Sealed Gage
Search Keywords: PX3AF1BH150PSAAX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    PX3AF1BH150PSAAX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026200010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Media:
    Air,Liquid
  • Output Voltage:
    0.5 to 4.5 V
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    25.39 x 22 x 49.6 mm
  • Device Pressure Type:
    Sealed Gage
  • Operating Pressure Range:
    0 to 150 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    5 V
  • Response Time:
    2 ms
  • Electrical Termination:
    Connector
  • Port Size:
    7/16-20 UNF
  • Port Type:
    Female
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
15
52 Weeks can ship 11/20/25
Backorder
Qty
Unit Price
15
$260.71
30
$138.02
45
$97.13
60 +
$95.19
Click for Quote
Log in to unlock special pricing