Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS27735-27

Honeywell

Switch Toggle ON OFF ON DPDT Round Lever Solder 18A 277VAC 250VDC 372.85VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF ON DPDT Round Lever Solder 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Product Highlights:
  • Qualified to MIL-S-3950
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 F to +160 F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS2773527
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS27735-27
  • Alias/AKA:
    12TL1-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    34.04 x 23.11 x 63.5 mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Can Ship immediately
MOQ for out of Stock Qty:
13
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$114.63
5
$112.91
10
$111.22
13
$109.55
25
$70.11
38
$54.77
50 +
$53.68
Click for Quote
Log in to unlock special pricing