Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS27719-27-1

Honeywell

Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads
Product Highlights:
  • UL recognized
  • Qualified to MIL-DTL-83731
  • Sealed bushing versions
  • Save space and weight
  • SPDT and DPDT circuitry
  • Color tab available on 15/32 in. bushing
  • Choice of 1/4 in. or 15/32 in. bushing
  • Temperature range: -85°F to +160°F (-65°C to +71°C)
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS27719271
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS27719-27-1
  • Alias/AKA:
    12TW1-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    5 A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    14.7 x 13.7 x 48 mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
36 Weeks can ship 7/28/25
Backorder
Qty
Unit Price
1
$55.67
5
$49.68
10
$48.19
25
$46.13
50
$44.23
100
$43.05
250 +
$42.41
Click for Quote
Log in to unlock special pricing