Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS25085-2

Honeywell

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 115VAC 1.39N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 115VAC 1.39N Screw Mount
Product Highlights:
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
  • MIL-PFR-8805 qualified listings available
Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: MS250852
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS25085-2
  • Alias/AKA:
    21SM284-T2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    5 A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    1.39 N
  • Termination Style:
    Solder
  • Dimension:
    19.84 x 6.35 x 16.26 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
18 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
1
$18.81
10
$16.78
25
$16.28
50
$15.81
200
$14.95
400
$14.55
600 +
$14.33
Click for Quote
Log in to unlock special pricing