Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS24658-21P

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Terminals, Locking ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever (Locked Out Of And Into Extreme Position, Keyway Side), Military Part Number MS24658-21P
Product Highlights:
  • Qualified to MIL-S-3950
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 F to +160 F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: MS2465821P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS24658-21P
  • Alias/AKA:
    1TL1-1P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    745.7 A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    28.4mm x 15.7mm x 72.9 mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
1
$77.49
5
$74.85
10
$70.85
13
$69.79
25
$67.91
38
$66.89
50 +
$61.93
Click for Quote
Log in to unlock special pricing