Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS24525-28

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position, Half Throw (Mom. On - Off), Screw Terminals, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position, Half Throw (Mom. On - Off), Screw Terminals, Standard Lever, Military Part Number MS24525-28
Search Keywords: MS2452528
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MS24525-28
  • Alias/AKA:
    4TL1-61
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    4P1T (4PST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.5mm x 41.6mm x 63.47mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
MOQ for out of Stock Qty:
13
87 Weeks can ship 7/28/26
ADD TO CART
Qty
Unit Price
1
$196.36
5
$193.41
10
$190.51
13
$187.65
25
$103.32
38
$71.75
50 +
$70.31
Click for Quote
Log in to unlock special pricing