Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MR93-222B3

Honeywell

Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 12VAC 12VDC 100000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 12VAC 12VDC 100000Cycles
Product Highlights:
  • Expected electrical life 50,000 cycles
  • Expected mechanical life 100,000 cycles
  • UL recognized, CSA certified
  • Choice of actuator colors
  • One- or two-pole circuitry options
  • Operating temperature 0 C to 85 C [32 F to 185 F]
  • LED and neon lamp illumination options
Potential Applications:
  • Appliance industry
  • Food service industry
  • Transportation industry
  • General purpose
Search Keywords: MR93222B3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MR93-222B3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    12@12VAC 12VDC A
  • Actuator Style:
    Flat Rocker
  • Actuator Color:
    Clear Red
  • Bezel Color:
    Black
  • Illumination:
    Clear Red,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$6.084
50
$4.835
100
$4.493
250
$4.112
500
$3.631
1,000
$3.422
2,500
$3.059
5,000 +
$2.789
Click for Quote
Log in to unlock special pricing