Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MLH050PGT01B

Honeywell

Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 50 PSI, Units in PSI, Measurement Gage (psi), Electr ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 50 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination Deutsch DTM04-3P (Integral), Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: MLH050PGT01B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MLH050PGT01B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    4 to 20 mA
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    27 dia x 55 mm
  • Device Pressure Type:
    Vented Gage
  • Operating Pressure Range:
    0 to 50 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    9.5 to 30 V
  • Response Time:
    2 ms
  • Electrical Termination:
    Connector
  • Port Size:
    1/4-18 NPT
  • Port Type:
    Male
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$135.621
5
$125.512
10
$118.224
25
$114.892
50
$110.237
75
$108.584
100 +
$106.955
Click for Quote
Log in to unlock special pricing