Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M8805/1-032

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, 49,5 mm [1.950 i ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, 49,5 mm [1.950 in] Flexible Leaf Actuator, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, No Agency Approvals, Military Part Number M8805/1-032
Search Keywords: M88051032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    M8805/1-032
  • Alias/AKA:
    BZ-7RLT04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Leaf Lever
  • Contact Rating @ Voltage:
    15 A
  • Maximum Movement Differential:
    2.03 mm
  • Operating Force:
    2.5 N
  • Termination Style:
    Screw
  • Dimension:
    61.47 x 17.45 x 31.37 mm
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Ships today, if you order in
MOQ for out of Stock Qty:
50
59 Weeks can ship 1/8/26
ADD TO CART
Qty
Unit Price
1
$49.88
10
$49.13
25
$48.39
50
$47.67
100
$25.24
150
$17.76
200 +
$17.40
Click for Quote
Log in to unlock special pricing