Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M5594/6-1M

Honeywell

MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - On ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - On, Coil Energized: On - On - On), Solder Turret Terminals, Locking Lever (Locked Out Of And Into Extreme Position, Opposite Keyway), Military Part Number M5594/6-1M
Search Keywords: M559461M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    M5594/6-1M
  • Alias/AKA:
    27ET61-T-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Pole Throw Configuration:
    SP3T
  • Switch Configuration:
    ON ON Mom
  • Contact Rating @ Voltage:
    7@28VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    25.4mm x 25.4mm x 100.84 mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
5
69 Weeks can ship 3/23/26
Backorder
Qty
Unit Price
5
$4,383.20
10
$2,238.73
15
$1,523.91
20 +
$1,493.43
Click for Quote
Log in to unlock special pricing