Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CSNS300F-002

Honeywell

Closed Loop Current Sensor ±15V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Closed Loop Current Sensor ±15V
Search Keywords: CSNS300F002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    CSNS300F-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030333800
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Maximum Sensing Current:
    ±600 A
  • Sensitivity:
    0.5mA/A
  • Output Type:
    Current
  • Sensing Current Type:
    AC,DC
  • Accuracy:
    ±0.5 %
  • Mounting:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Operating Frequency:
    DC to 150 kHz
  • Dimension:
    67.5 x 17.9 x 60.7 mm
  • Type:
    Closed Loop
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
MOQ for out of Stock Qty:
3
27 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
1
$129.43
3
$122.96
5
$116.81
8
$110.97
10 +
$105.42
Click for Quote
Log in to unlock special pricing